TA2-C
- Manufacturer Name:
- Panduit
Panduit TA2-C
Cable Tie Mounts Tie Mnt Tie Anchor #10 Screw (M5)
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panduit |
---|---|
Manufacturers Part # | TA2-C |
Lead Time | 5 Week Lead Time |
Industry Alias | 644-TA2-C, TA2-C |
Factory Pack Quantity | 100 |
Material | Nylon |
Mounting Style | Screw Mount |
Product | Cable Tie Mounts |
Compliance | UL |
Length - in | 1.228 in |
Length - mm | 31.2 mm |
Width - in | 0.5 in |
Width - mm | 12.7 mm |
Maximum Bundle Diameter - in | 0.19 in |
Maximum Bundle Diameter - mm | 4.8 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 3926909989 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.