T3-31211A
- Manufacturer Name:
- OTTO
OTTO T3-31211A
Toggle Switches Snap Action Dbl Pole ON OFF ON
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | OTTO |
---|---|
Manufacturers Part # | T3-31211A |
Series | T3 |
Lead Time | 8 Week Lead Time |
Industry Alias | 5.93001E+12, 5.93E+12, 5930012246444, 999-T3-31211A, MS27721-21-1A, T3-31211A |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 65 C |
Mounting Style | Panel Mount |
Actuator | Toggle |
Bushing Size | 15/32-32 |
Contact Form | DPDT |
Contact Plating | Silver, Gold |
Current Rating | 5 A |
Switch Function | ON - OFF - ON |
Terminal Seal | Sealed |
Termination Style | Solder Turret |
Voltage Rating AC | 115 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Bat |
Voltage Rating DC | 28 VDC |
Life | 30000 Cycle |
Mounting Type | Bushing |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509065 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.