T12F-D
- Manufacturer Name:
- Panduit
Panduit T12F-D
Spiral Wraps, Sleeves, Tubing & Conduit Spl Wrap .12x 500' Poly,
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panduit |
---|---|
Manufacturers Part # | T12F-D |
Lead Time | 5 Week Lead Time |
Industry Alias | 644-T12F-D, T12F-D |
Factory Pack Quantity | 1 |
Length | 500 ft |
Material | Polyethylene (PE) |
Type | Spiral Wrap |
Features | Weather Resistant |
Product | Spiral Wraps |
Compliance | UL |
Color | Natural |
Family | Spiral Wrap |
Inside Diameter | 3.18 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 3926909989 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.