T-1S6-08-T-2
- Manufacturer Name:
- Samtec
Samtec T-1S6-08-T-2
Pin & Socket Connectors
- Active
Availability
- Factory Lead Time:
- 11 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | T-1S6-08-T-2 |
Lead Time | 11 Week Lead Time |
Industry Alias | 200-T-1S6-08-T-2 |
Packaging | Reel |
Factory Pack Quantity | 1 |
Mounting Style | PCB Mount |
Contact Plating | Tin |
Termination Style | SMD/SMT |
Contact Material | Phosphor Bronze |
Product | Contacts |
Contact Gender | Pin (Male) |
Contact Type | Pin (Male) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538908140 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.