STS321033B401AH
- Manufacturer Name:
- Eaton Bussmann Electronics
Eaton Bussmann Electronics STS321033B401AH
AUTO TVS ESD SUPP., SOD323-2, 3.3 V
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electronics |
---|---|
Manufacturers Part # | STS321033B401AH |
Lead Time | 12 Week Lead Time |
Industry Alias | 504-STS321033B401AH |
Packaging | Tape and Reel |
Factory Pack Quantity | 3000 |
Number of Channels | 1 Channel |
Maximum Operating Temperature | + 150 C |
Minimum Operating Temperature | - 55 C |
Termination Style | SMD/SMT |
Package - Case | SOD-323-2 |
Breakdown Voltage | 3.6 V |
Clamping Voltage | 15 V |
Polarity | Bidirectional |
Pppm - Peak Pulse Power Dissipation | 350 W |
Working Voltage | 3.3 V |
Cd - Diode Capacitance | 80 pF |
Vesd - Voltage ESD Air Gap | 30 kV |
Vesd - Voltage ESD Contact | 30 kV |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8541100080 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.