SSW-101-06-T-S


Manufacturer Name:
 Samtec

Samtec SSW-101-06-T-S

Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100\" Pitch

  • ecad
  • Active

Availability

Factory Lead Time:
Factory Stock

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerSamtec
Manufacturers Part #SSW-101-06-T-S
SeriesSSW
Lead TimeFactory Stock
Industry Alias200-SSW10106TS
PackagingBulk
Factory Pack Quantity1
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
TypeSocket
Mounting StyleThrough Hole
Contact PlatingTin
Current Rating4.7 A
Mounting AngleStraight
Termination StyleSolder
Flammability RatingUL 94 V-0
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Positions1 Position
Number of Rows1 Row
ProductSockets
Voltage Rating465 VAC, 655 VDC
Pitch2.54 mm
TradenameTiger Buy
Housing ColorBlack
Housing GenderSocket

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536694040