SSM-103-L-SH
- Manufacturer Name:
- Samtec
Samtec SSM-103-L-SH
Headers & Wire Housings Surface Mount PCB Socket Strips, .100\" pitch
- Active
Availability
- Factory Lead Time:
- Factory Stock
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | SSM-103-L-SH |
Series | SSM |
Lead Time | Factory Stock |
Industry Alias | 200-SSM103LSH, SSM-103-L-SH |
Packaging | Tube |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Type | Socket |
Mounting Style | SMD/SMT |
Contact Plating | Gold |
Current Rating | 5.2 A |
Mounting Angle | Horizontal |
Termination Style | Solder |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 3 Position |
Number of Rows | 1 Row |
Product | Headers |
Voltage Rating | 405 VAC/572 VDC |
Pitch | 2.54 mm |
Row Spacing | 2.54 mm |
Tradename | Tiger Claw |
Application | Board-to-Board, Cable |
Housing Color | Black |
Housing Gender | Socket |
Latching Type | Unlatched |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.