SSCDANN004BA7A5
- Manufacturer Name:
- Honeywell
Honeywell SSCDANN004BA7A5
Board Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 5V
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | SSCDANN004BA7A5 |
Series | SSC |
Lead Time | 5 Week Lead Time |
Industry Alias | 785-SSCDANN004BA7A5 |
Factory Pack Quantity | 20 |
Output Type | Digital |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Tradename | TruStability |
Operating Supply Voltage | 5 V |
Package - Case | DIP |
Operating Supply Current | 2 mA |
Interface Type | I2C |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 4.75 V |
Pressure Type | Absolute |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 9026204000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.