SS-5GL1144D.
- Manufacturer Name:
- Omron Electronic Components
Omron Electronic Components SS-5GL1144D.
Basic / Snap Action Switches
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Electronic Components |
---|---|
Manufacturers Part # | SS-5GL1144D. |
Series | SS |
Lead Time | 17 Week Lead Time |
Factory Pack Quantity | 500 |
Mounting Style | PCB Mount |
Actuator | Lever |
Contact Form | SPST |
Current Rating | 5 A |
Termination Style | Solder Pin |
Voltage Rating AC | 125 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Lever |
IP Rating | IP40 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.