SMD150/30-2
- Manufacturer Name:
- Littelfuse, Inc.
Littelfuse, Inc. SMD150/30-2
Resettable Fuses - PPTC 1.5A 30V
- Active
Availability
- Factory Lead Time:
- 11 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse, Inc. |
---|---|
Manufacturers Part # | SMD150/30-2 |
Series | SMD |
Lead Time | 11 Week Lead Time |
Industry Alias | 650-SMD150/30 |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Height | 3 mm |
Length | 9.4 mm |
Width | 6.71 mm |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Type | PolySwitch Resettable Fuses |
Mounting Style | SMD/SMT |
Termination Style | SMD/SMT |
Tradename | PolySwitch |
Package - Case | 3425 (8763 metric) |
Moisture Sensitive | Yes |
Resistance | 250 mOhms |
Current Rating - Max | 40 A |
Hold Current | 1.5 A |
Maximum Voltage | 30 V |
Trip Current | 3 A |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8533290000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.