SFS120002
- Manufacturer Name:
- C&K
C&K SFS120002
Tactile Switches
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | C&K |
---|---|
Manufacturers Part # | SFS120002 |
Lead Time | 10 Week Lead Time |
Factory Pack Quantity | 700 |
Height | 4.95 mm |
Length | 12 mm |
Width | 12 mm |
Maximum Operating Temperature | + 90 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | SMD/SMT |
Actuator | Square |
Contact Form | SPST |
Contact Plating | Gold |
Current Rating | 100 mA |
Switch Function | OFF - (ON) |
Termination Style | Gull Wing Lead |
Illuminated | Non-Illuminated |
Power Rating | 1 W |
Voltage Rating DC | 35 VDC |
Life | 300000 Cycle |
Color | Red |
Mounting Type | Sealed |
Travel | 0.7 mm |
Operating Force | 680 gf |
Mounting Direction | Straight |
Ground Terminal | No |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509031 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.