SE15K1BTYJ
- Manufacturer Name:
- NMB Technologies
NMB Technologies SE15K1BTYJ
HIGH PERFORMANCE SQUARE DC BRUSH
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | NMB Technologies |
---|---|
Manufacturers Part # | SE15K1BTYJ |
Lead Time | 12 Week Lead Time |
Industry Alias | 472-SE15K1BTYJ |
Factory Pack Quantity | 500 |
Length | 18 mm |
Type | DC Mini Motor |
Product | DC Motors |
Voltage Rating | 12 V |
Tradename | Minebea |
Motor Drive Type | DC Brush Motor |
No Load Speed | 6780 RPM |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8501104040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.