SE-134C-00
- Manufacturer Name:
- Littelfuse Relays
Littelfuse Relays SE-134C-00
GROUND-FAULT GROUND-CHECK MON
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse Relays |
---|---|
Manufacturers Part # | SE-134C-00 |
Lead Time | 10 Week Lead Time |
Industry Alias | 576-SE-134C-00 |
Factory Pack Quantity | 1 |
Height | 213 mm |
Length | 132 mm |
Width | 99 mm |
Type | Ground-Fault Relay |
Mounting Style | Panel Mount |
Product | Protection Relays |
Coil Type | Non-Latching |
Contact Termination | Screw |
Switching Voltage | 265 VAC, 275 VDC |
Coil Termination | Screw |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536308000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.