SD2420-002
- Manufacturer Name:
- Honeywell
Honeywell SD2420-002
Photodiodes Silicon PhotoDiode Pill Styl Mtl Cn Pkg
- Obsolete
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | SD2420-002 |
Lead Time | 14 Week Lead Time |
Industry Alias | 785-SD2420-002, SD2420-002 |
Factory Pack Quantity | 100 |
Height | 3.18 mm |
Length | 1.57 mm |
Width | 1.57 mm |
Fall Time | 50 ns |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Pd - Power Dissipation | 125 mW |
Rise Time | 50 ns |
Vr - Reverse Voltage | 50 V |
Type | Silicon Photodiode |
Mounting Style | Through Hole |
Product | Photodiodes |
Package - Case | Metal Can |
Dark Current | 5 nA |
Photocurrent | 7 uA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | 3A001.a.2.c |
HTSUS | 8541407080 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.