SCS1000-16HS-AL
- Manufacturer Name:
- E-T-A
E-T-A SCS1000-16HS-AL
ETA Circuit Breakers
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | E-T-A |
---|---|
Manufacturers Part # | SCS1000-16HS-AL |
Lead Time | 8 Week Lead Time |
Industry Alias | 457-SCS1000-16HS-AL |
Factory Pack Quantity | 1 |
Output Type | PWM |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Type | Smart Control System |
Mounting Style | DIN Rail |
Termination Style | Connector |
Size | 174 mm x 116 mm x 51.7 mm |
IP Rating | IP67 |
Supply Voltage - Max | 32 V |
Supply Voltage - Min | 9 V |
Number of Outputs | 16 Output |
Interface Type | CAN |
Analog - Digital | 12 / 0 |
Number of Inputs | 12 Input |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8537109170 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.