SC39-12GWA
- Manufacturer Name:
- Kingbright
Kingbright SC39-12GWA
LED Displays & Accessories GREEN DIFFUSED 1 DIGIT
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | SC39-12GWA |
Lead Time | 12 Week Lead Time |
Industry Alias | 604-SC39-12GWA, SC39-12GWA |
Packaging | Tube |
Factory Pack Quantity | 39 |
If - Forward Current | 10 mA |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Type | Numeric Display |
Mounting Style | Through Hole |
Illumination Color | Green |
Product | LED Displays |
Display Type | 7 Segment |
Configuration | Common Cathode |
Vf - Forward Voltage | 2.2 V |
Luminous Intensity | 6400 ucd |
Wavelength | 568 nm |
Character Size | 6.2 mm x 9.9 mm |
Number of Digits | 1 |
Touch Panel | Without Touch Panel |
Module Size - W x H x T | 10 mm x 13 mm x 7 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.