SC05-11YWA
- Manufacturer Name:
- Kingbright
Kingbright SC05-11YWA
LED Displays & Accessories Single Yellow 588nm Common Cathode
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | SC05-11YWA |
Lead Time | 12 Week Lead Time |
Industry Alias | 604-SC05-11YWA, SC05-11YWA |
Packaging | Bulk |
Factory Pack Quantity | 280 |
Mounting Style | Through Hole |
Product | LED Displays |
Configuration | Common Cathode |
Character Size | 0.5 in |
Touch Panel | Without Touch Panel |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.