RTF-1090
- Manufacturer Name:
- Kingbright
Kingbright RTF-1090
LED Mounting Hardware
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | RTF-1090 |
Lead Time | 12 Week Lead Time |
Industry Alias | RTF1090 |
Packaging | Bag |
Factory Pack Quantity | 1 |
Material | Nylon |
Mounting Style | Snap-In |
Product | LED Housings |
Outside Diameter | 16 mm |
Color | Black |
Body Shape | Tubular |
LED Size | 10 mm |
Body Length | 18 mm |
Inside Diameter | 10.1 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.