RTC51
- Manufacturer Name:
- Kingbright
Kingbright RTC51
LED Mounting Hardware 5MM LED HOUSING BLACK NYLON 6/6
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | RTC51 |
Lead Time | 12 Week Lead Time |
Industry Alias | 604-RTC51, RTC51 |
Factory Pack Quantity | 1000 |
Material | Nylon |
Product | LED Housings |
Color | Black |
LED Size | T-1 3/4 (5 mm) |
Body Length | 7 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.