RSM-120-02-T-D-LC-P-TR
- Manufacturer Name:
- Samtec
Samtec RSM-120-02-T-D-LC-P-TR
Headers & Wire Housings Surface-Mount Micro Socket, 0.050\" x 0.100\" Pitch
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | RSM-120-02-T-D-LC-P-TR |
Series | RSM |
Lead Time | 5 Week Lead Time |
Industry Alias | 200-RSM12002TDLCPTR |
Packaging | Reel |
Factory Pack Quantity | 300 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Type | Socket |
Mounting Style | SMD/SMT |
Contact Plating | Gold |
Current Rating | 3.8 A |
Mounting Angle | Straight |
Termination Style | Solder |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 40 Position |
Number of Rows | 2 Row |
Product | Sockets |
Voltage Rating | 290 VAC |
Pitch | 1.27 mm (0.05 in) |
Row Spacing | 2.54 mm (0.1 in) |
Application | Board-to-Board |
Contact Gender | Socket (Female) |
Housing Color | Black |
Mating Post Length | 6.1 mm (0.24 in) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.