RSHN-2010
- Manufacturer Name:
- TDK-Lambda
TDK-Lambda RSHN-2010
Power Line Filters Filter 250VAC 10A
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TDK-Lambda |
---|---|
Manufacturers Part # | RSHN-2010 |
Series | RSHN |
Lead Time | 12 Week Lead Time |
Industry Alias | 967-RSHN-2010 |
Factory Pack Quantity | 1 |
Mounting Style | Chassis Mount |
Current Rating | 10 A |
Termination Style | Screw |
Voltage Rating | 250 VAC, 250 VDC |
Approvals | UL, CSA, IEC/EN |
Filter Type | 1-Phase EMI/EMC Filter |
Operating Frequency | 60 Hz |
Leakage Current | 1 mA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8548000000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.