RRC2057


Manufacturer Name:
 RRC Power Solutions Inc.

RRC Power Solutions Inc. RRC2057

Battery Packs 7.2V, 6.9Ah 49.7Wh battery

  • ecad
  • Active

Availability

Factory Lead Time:
14 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerRRC Power Solutions Inc.
Manufacturers Part #RRC2057
SeriesRRC205X
Lead Time14 Week Lead Time
Industry Alias328-RRC2057
PackagingBulk
Factory Pack Quantity24
Height22.4 mm
Length77.4 mm
Width85.1 mm
Maximum Operating Temperature+ 45 C
Minimum Operating Temperature0 C
Termination StylePressure Contacts
Output Current8.5 A
Output Voltage7.5 V
Number of Batteries4 Battery
Capacity6400 mAh
Rechargeable-Non-RechargeableRechargeable
Battery ChemistryLithium Ion (Li-Ion)
Pack Configuration2S2P

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8507600020