RPL-10-CT
- Manufacturer Name:
- RECOM Power
RECOM Power RPL-10-CT
10A DC/DC-Converter 'INNOLINE' SMD reg
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 25 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | RECOM Power |
---|---|
Manufacturers Part # | RPL-10-CT |
Lead Time | 25 Week Lead Time |
Industry Alias | 919-RPL-10-CT |
Packaging | Bag |
Factory Pack Quantity | 20 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Type | DC to DC Converter |
Mounting Style | SMD/SMT |
Input Voltage | 4 VDC to 16 VDC |
Number of Outputs | 1 Output |
Load Regulation | 0.5 % |
Package - Case | LGA-29 |
Moisture Sensitive | Yes |
Operating Supply Current | 10 uA |
Output Current | 10 A |
Output Voltage | 600 mV to 5.5 V |
Supply Voltage - Min | 4 VDC |
Topology | Buck |
Shutdown | Shutdown |
Quiescent Current | 650 uA |
Switching Frequency | 1 MHz |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8542390001 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.