RMOD300-80-24.5SUW/CTRL/MO
- Manufacturer Name:
- RECOM Power
RECOM Power RMOD300-80-24.5SUW/CTRL/MO
300W DC/DC-CONVERTER 'PLUG & PLAY' 7.48\"X2.99\" IP20 2.25KV REG
- Active
Availability
- Factory Lead Time:
- 35 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | RECOM Power |
---|---|
Manufacturers Part # | RMOD300-80-24.5SUW/CTRL/MO |
Series | RMOD300-UW |
Lead Time | 35 Week Lead Time |
Industry Alias | 919-30080245SUWCTRLM |
Packaging | Cardboard Box |
Factory Pack Quantity | 10 |
Height | 44 mm |
Length | 190 mm |
Width | 44 mm |
Maximum Operating Temperature | + 75 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Chassis |
Product | DC/DC Converters |
Tradename | Plug & Play DC/DC |
Input Voltage | 18 V to 106 V |
Industry | Industrial |
Output Current-Channel 1 | 12.5 A |
Output Voltage-Channel 1 | 24.5 V |
Isolation Voltage | 2.25 kVDC |
Number of Outputs | 1 Output |
Output Power | 300 W |
Dimensions | 190 mm x 76 mm x 44 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409580 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.