RH-1505D/P


Manufacturer Name:
 RECOM Power

RECOM Power RH-1505D/P

Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin +/-5Vout

  • ecad
  • Active

Availability

Factory Lead Time:
19 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerRECOM Power
Manufacturers Part #RH-1505D/P
SeriesRH
Lead Time19 Week Lead Time
Industry Alias919-RH-1505D/P
PackagingTube
Factory Pack Quantity25
Height10.2 mm
Length19.65 mm
Width6 mm
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
ProductIsolated
TradenameEconoline
Input Voltage13.5 V to 16.5 V
Number of Outputs2 Output
Output Power1 W
Efficiency78%
IndustryIndustrial
Input Voltage Max16.5 V
Input Voltage Min13.5 V
Output Current-Channel 1100 mA
Output Voltage-Channel 15 V
Output Voltage-Channel 2- 5 V
Isolation Voltage3 kV
Package - CaseSIP-7
Output Current-Channel 2100 mA
ComplianceCSA/CAN; EAC; IEC; REACH; RoHS; UL

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8504409580