RGB12400W060A-001
- Manufacturer Name:
- TDK-Lambda
TDK-Lambda RGB12400W060A-001
DC-DC, 400W, 9-18V, 0.8-8V 60A, 16th Brick
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TDK-Lambda |
---|---|
Manufacturers Part # | RGB12400W060A-001 |
Series | RGB |
Lead Time | 12 Week Lead Time |
Industry Alias | 967-RGB12400W060A001 |
Packaging | Tray |
Factory Pack Quantity | 24 |
Height | 13 mm (0.512 in) |
Length | 38.1 mm (1.5 in) |
Width | 49.5 mm (1.949 in) |
Maximum Operating Temperature | + 115 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Chassis Mount |
Product | Non-Isolated / PoL |
Input Voltage | 9 V to 18 V |
Industry | Industrial |
Output Current-Channel 1 | 60 A |
Output Voltage-Channel 1 | 800 mV to 8 V |
Number of Outputs | 1 Output |
Output Power | 400 W |
Dimensions | 38.1 mm x 49.5 mm x 13 mm |
Input Voltage - Max | 18 V |
Input Voltage - Min | 9 V |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409530 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.