RD5122-6-9M6
- Manufacturer Name:
- TE Connectivity Schaffner
TE Connectivity Schaffner RD5122-6-9M6
Common Mode Chokes / Filters CHOKE 6A 9.6mH/path CURRENT-COMPENSATED
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Schaffner |
---|---|
Manufacturers Part # | RD5122-6-9M6 |
Series | RD |
Lead Time | 12 Week Lead Time |
Industry Alias | 631-RD5122-6-9M6, 800648-SF, 800648, RD 5122-6-9M6 |
Factory Pack Quantity | 1 |
Height | 35 mm |
Length | 50 mm |
Width | 50 mm |
Number of Channels | 1 Channel |
Maximum Operating Temperature | + 110 C |
Minimum Operating Temperature | - 25 C |
Type | Current Compensated Choke |
Mounting Style | PCB Mount |
Termination Style | Through Hole |
Product | Common Mode Chokes |
Tolerance | - 30 %, + 50 % |
Inductance | 9.6 mH |
Maximum DC Current | 6 A |
Self Resonant Frequency | DC to 400 Hz |
Package - Case | 50 mm x 50 mm x 35 mm |
Shielding | Unshielded |
Core Material | Ferrite |
Maximum DC Resistance | 45.1 mOhms |
Test Frequency | 1 kHz |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8548000000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.