RD-35B
- Manufacturer Name:
- MEAN WELL
MEAN WELL RD-35B
Switching Power Supplies 35W 5V/2.2A 24V/1A
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | MEAN WELL |
---|---|
Manufacturers Part # | RD-35B |
Series | RD-35 |
Lead Time | 12 Week Lead Time |
Industry Alias | 709-RD35B |
Factory Pack Quantity | 1 |
Height | 36 mm |
Length | 99 mm |
Width | 82 mm |
Mounting Style | Chassis |
Product | Switching Supplies |
Input Voltage | 88 VAC to 264 VAC |
Number of Outputs | 2 Output |
Open Frame-Enclosed | Enclosed |
Output Power | 35 W |
Industry | Industrial |
Output Current-Channel 1 | 2.2 A |
Output Voltage-Channel 1 | 5 VDC |
Output Voltage-Channel 2 | 24 VDC |
Output Current-Channel 2 | 1 A |
Approvals | EN60950-1 |
Compliance | EN60950-1 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409510 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.