RAZ62311DM
- Manufacturer Name:
- Pulse
Pulse RAZ62311DM
Antennas Vehicular Ant Blk 2LTE 3WIFI 1GNSS
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | RAZ62311DM |
Series | RAZ |
Lead Time | 16 Week Lead Time |
Industry Alias | 673-RAZ62311DM |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Height | 92.6 mm |
Length | 195.1 mm |
Width | 88.5 mm |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Type | MIMO Antenna |
Mounting Style | Direct / Permanent Mount |
For Use With | Fleet Management, Metering, Utility Boxes, Navigation, GIS and Survey, Public Safety, Trucking, Vehicular Use Telematics |
Termination Style | Connector |
Power Rating | 45 W |
Product | Vehicle Antennas |
Cable Type | 5.2 M LMR195 x 5, 5.2 M RG174 |
Mechanical Style | Module |
Application | Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes |
Cable Length | 5181 mm |
IP Rating | IP67 |
Impedance | 50 Ohms |
Style | Sharkfin |
Maximum Frequency | 5.925 GHz |
Minimum Frequency | 644 MHz |
Number of Bands | 4 Band |
Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN |
Protocol - Sub GHz | IoT, ISM, U-NII |
Antenna Connector Type | RP-SMA Male, SMA Male |
Gain | 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi |
VSWR | 2:1 |
Protocol - Bluetooth BLE - 802.15.1 | Bluetooth, BLE |
Electrical Type | Active |
Protocol - ANT Thread Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) |
Protocol - Cellular NBIoT LTE | Cellular (NBIoT, LTE), DSRC |
Polarization | RHCP, Vertical |
Protocol - GPS GLONASS | BEIDOU, GLONASS, GNSS, GPS |
Center Frequency | 802 MHz, 2205 MHz, 2450 MHz, 5412.5 MHz, 1561.098 MHz, 1575.42 MHz, 1602.56 MHz |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8529104040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.