RAF5IW-E
- Manufacturer Name:
- Panduit
Panduit RAF5IW-E
Wire Ducting & Raceways LD5 Low Voltage Right Angle Fitting
- Active
Availability
- Factory Lead Time:
- 2 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panduit |
---|---|
Manufacturers Part # | RAF5IW-E |
Lead Time | 2 Week Lead Time |
Industry Alias | 644-RAF5IW-E |
Factory Pack Quantity | 20 |
Material | Acrylonitrile Butadiene Styrene (ABS) |
Type | Power Rated Fitting |
Duct External Height | 14.7 mm |
Duct External Width | 50.8 mm |
Family | Standard Fittings for Low Voltage Applications |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 3926909989 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.