RACM16E-05SK/277/W
- Manufacturer Name:
- RECOM Power
RECOM Power RACM16E-05SK/277/W
16W AC/DC-CONVERTER 'POWERLINE' W 2\"X1\" 4.2KV REG
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | RECOM Power |
---|---|
Manufacturers Part # | RACM16E-05SK/277/W |
Series | RACM16E-K/277 |
Lead Time | 14 Week Lead Time |
Industry Alias | 919-RACM16E05SK277W |
Packaging | Tray |
Factory Pack Quantity | 20 |
Height | 23 mm |
Length | 52.7 mm |
Width | 27.6 mm |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Through Hole |
Product | AC/DC Output Modules |
Input Voltage | 85 VAC to 305 VAC |
Open Frame-Enclosed | Enclosed |
Operating Temperature Range | - 40 C to + 85 C |
Industry | Industrial |
Output Current-Channel 1 | 3.2 A |
Output Voltage-Channel 1 | 5 VDC |
Isolation Voltage | 4.2 kVAC, 6 kVDC |
Input Frequency | 47 Hz to 63 Hz |
Number of Outputs | 1 Output |
Output Power | 16 W |
Load Regulation | Regulated |
Dimensions | 52.7 mm x 27.6 mm x 23 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409510 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.