R21-2-10.0A-B06CV-V
- Manufacturer Name:
- Sensata Airpax
Sensata Airpax R21-2-10.0A-B06CV-V
Circuit Breakers CIRCUIT BREAKER
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Sensata Airpax |
---|---|
Manufacturers Part # | R21-2-10.0A-B06CV-V |
Series | Snapak |
Lead Time | 12 Week Lead Time |
Industry Alias | 874-R212100AB06CVV, R21-2-10.0A-B06CV-V |
Factory Pack Quantity | 3 |
Height | 33.76 mm |
Length | 39.62 mm |
Width | 37.21 mm |
Mounting Style | Panel Mount |
Current Rating | 10 A |
Termination Style | Quick Connector |
Product | Circuit Breakers |
Tradename | AIRPAX |
Number of Poles | 2 Pole |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536200020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.