R1G175-AB63-02
- Manufacturer Name:
- ebm-papst Inc.
ebm-papst Inc. R1G175-AB63-02
Blowers & Centrifugal Fans Backward-Curved Motorized Impeller, 175mm Round, 24VDC, 330CFM, 34W, 65dBA, Ball
- Active
Availability
- Factory Lead Time:
- 11 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | ebm-papst Inc. |
---|---|
Manufacturers Part # | R1G175-AB63-02 |
Series | R1G175 |
Lead Time | 11 Week Lead Time |
Industry Alias | 5912-R1G175AB6302, R1G175-AB63-02 |
Factory Pack Quantity | 1 |
Height | 175 mm |
Termination Style | Wire Leads |
Power Rating | 34 W |
Features | Backward Curved Fan Blades |
Airflow | 330 CFM (9.3 m3/min) |
Depth | 175 mm |
Current Type | DC |
Operating Supply Voltage | 24 VDC |
IP Rating | IP22 |
Bearing Type | Ball |
Speed | 3100 RPM |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596560 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.