R172H1-051-D0760
- Manufacturer Name:
- NMB Technologies
NMB Technologies R172H1-051-D0760
DC Fans DC Axial Fan, 172x51mm Round, 48VDC, 473CFM, 2.1A, 101W, Non-Potted, Tach/PWM
- Active
Availability
- Factory Lead Time:
- 24 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | NMB Technologies |
---|---|
Manufacturers Part # | R172H1-051-D0760 |
Series | R172H1 |
Lead Time | 24 Week Lead Time |
Industry Alias | 472-R172H1-051-D0760 |
Factory Pack Quantity | 10 |
Height | 172 mm |
Width | 172 mm |
Type | Axial |
Termination Style | Wire Leads - 4 |
Power Rating | 101 W |
Features | Tachometer, PWM |
Airflow | 473 CFM (13.4 m3/min) |
Depth | 51 mm |
Current Type | DC |
Operating Supply Voltage | 48 VDC |
Bearing Type | Ball |
Speed | 6500 RPM |
Noise | 73 dBA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596590 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.