PST75W-36-S48B-O
- Manufacturer Name:
- CUI Inc.
CUI Inc. PST75W-36-S48B-O
dc-dc isolated, 75W, 9.5~75 Vdc input, 48 Vdc, 1.56 A, single regulated output, chassis mount, open-frame
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | CUI Inc. |
---|---|
Manufacturers Part # | PST75W-36-S48B-O |
Lead Time | 18 Week Lead Time |
Industry Alias | 490-PST75W-36-S48B-O |
Packaging | Box |
Factory Pack Quantity | 25 |
Height | 37 mm |
Length | 116.8 mm |
Width | 61 mm |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Chassis |
Product | DC/DC Converters |
Input Voltage | 9.5 V to 75 V |
Industry | Industrial |
Output Current-Channel 1 | 1.56 A |
Output Voltage-Channel 1 | 48 V |
Isolation Voltage | 3 kVAC, 4.2 kVDC |
Number of Outputs | 1 Output |
Output Power | 75 W |
Dimensions | 116.8 mm x 61 mm x 37 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409580 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.