PST75W-36-S12B
- Manufacturer Name:
- CUI Inc.
CUI Inc. PST75W-36-S12B
dc-dc isolated, 75W, 9.5~75 Vdc input, 12 Vdc, 6.25 A, single regulated output, chassis mount
- Active
Availability
- Factory Lead Time:
- 40 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | CUI Inc. |
---|---|
Manufacturers Part # | PST75W-36-S12B |
Lead Time | 40 Week Lead Time |
Industry Alias | 490-PST75W-36-S12B |
Packaging | Box |
Factory Pack Quantity | 25 |
Height | 37 mm |
Length | 116.8 mm |
Width | 63.4 mm |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Chassis |
Product | DC/DC Converters |
Input Voltage | 9.5 V to 75 V |
Industry | Industrial |
Output Current-Channel 1 | 6.25 A |
Output Voltage-Channel 1 | 12 V |
Isolation Voltage | 3 kVAC, 4.2 kVDC |
Input Voltage Nominal | 36 V |
Number of Outputs | 1 Output |
Output Power | 75 W |
Dimensions | 116.8 mm x 63.4 mm x 37 mm |
Input Voltage - Max | 75 V |
Input Voltage - Min | 9.5 V |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409580 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.