PST50W-36-S15BN-H
- Manufacturer Name:
- CUI Inc.
CUI Inc. PST50W-36-S15BN-H
dc-dc isolated, 50W, 9.5~75 Vdc input, 15 Vdc, 3.33 A, neg logic, single regulated output, chassis mount w/ heatsink
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | CUI Inc. |
---|---|
Manufacturers Part # | PST50W-36-S15BN-H |
Lead Time | 12 Week Lead Time |
Industry Alias | 490-PST50W-36-S15BNH |
Packaging | Tray |
Factory Pack Quantity | 20 |
Height | 61 mm |
Length | 116.8 mm |
Width | 63.4 mm |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Chassis |
Product | DC/DC Converter |
Input Voltage | 9.5 VDC to 75 VDC |
Number of Outputs | 1 Output |
Output Power | 50 W |
Industry | Industrial |
Input Voltage Max | 75 VDC |
Input Voltage Min | 9.5 VDC |
Output Current-Channel 1 | 3.33 A |
Output Voltage-Channel 1 | 15 VDC |
Isolation Voltage | 3 kVAC, 4.2 kVDC |
Dimensions | 116.8 mm x 63.4 mm x 61 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409580 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.