PSR070FS0315Z
- Manufacturer Name:
- Littelfuse Fuses
Littelfuse Fuses PSR070FS0315Z
POWR-SPEED SQB SIZE 70 FLUSH ENG 315A
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse Fuses |
---|---|
Manufacturers Part # | PSR070FS0315Z |
Lead Time | 10 Week Lead Time |
Industry Alias | 576-PSR070FS0315Z |
Factory Pack Quantity | 2 |
Height | 49 mm |
Length | 74 mm |
Width | 43 mm |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Type | Semiconductor Fuse |
Mounting Style | Stud |
Current Rating | 315 A |
Termination Style | Threaded Stud |
Voltage Rating AC | 1.3 kVAC |
Product | Specialty Fuses |
Tradename | Powr-SPEED |
Voltage Rating DC | 1 kVDC |
Indicator Style | Visual Side Indicator |
Body Style | Square Body Fuses |
Fuse Size - Group | 70 |
Fuse Type | Fast Blow |
Interrupt Rating | 100 kA, 150 kA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.