PSR031FL0350Z
- Manufacturer Name:
- Littelfuse Fuses
Littelfuse Fuses PSR031FL0350Z
POWR-SPEED SQB SIZE 31 FLUSH METRIC 350A
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse Fuses |
---|---|
Manufacturers Part # | PSR031FL0350Z |
Lead Time | 12 Week Lead Time |
Industry Alias | 576-PSR031FL0350Z |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Type | Semiconductor Fuse |
Mounting Style | Holder |
Current Rating | 350 A |
Termination Style | Quick Connect |
Voltage Rating AC | 700 VAC |
Product | Specialty Fuses |
Tradename | Powr-SPEED |
Voltage Rating DC | 600 VDC |
Indicator Style | Visual Side Indicator |
Body Style | Square Body Fuses |
Fuse Size - Group | 31 |
Fuse Type | Fast Blow |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.