PSA0201700
- Manufacturer Name:
- PUI Audio Inc.
PUI Audio Inc. PSA0201700
Board Mount Pressure Sensors Pressure Sensor 700kPa 3VDC
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | PUI Audio Inc. |
---|---|
Manufacturers Part # | PSA0201700 |
Lead Time | 6 Week Lead Time |
Industry Alias | 665-PSA0201700 |
Packaging | Reel |
Factory Pack Quantity | 1500 |
Output Type | Analog |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 5 V |
Package - Case | SMD-4 |
Operating Supply Current | 1 mA |
Supply Voltage - Max | 5.3 VDC |
Supply Voltage - Min | 4.7 VDC |
Pressure Type | Absolute |
Operating Pressure | 0 Pa to 700 kPa |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8542900000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.