PRD-11AY0-120
- Manufacturer Name:
- TE Connectivity Potter & Brumfield
TE Connectivity Potter & Brumfield PRD-11AY0-120
General Purpose Relays DPDT SCR TERM 120VAC
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Potter & Brumfield |
---|---|
Manufacturers Part # | PRD-11AY0-120 |
Series | PRD |
Lead Time | 18 Week Lead Time |
Industry Alias | 2-1393127-6, 655-PRD-11AY0-120, PRD-11AY0-120 |
Factory Pack Quantity | 20 |
Height | 63.5 mm |
Length | 85.7 mm |
Width | 63.8 mm |
Type | Standard |
Mounting Style | Panel Mount |
Contact Form | DPDT (2 Form C) |
Contact Material | Silver (Ag) |
Product | Power Relays |
Coil Type | Non-Latching |
Coil Voltage | 120 VAC |
Contact Termination | Screw |
Power Consumption | 9.8 VA |
Coil Current | 85 mA |
Coil Resistance | 290 Ohms |
Relay Contact Form | 2 Form C (DPDT-NO, NC) |
Switching Voltage | 600 VAC, 125 VDC |
Contact Current Rating | 25 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536490075 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.