POEB1FB1V13W2X5
- Manufacturer Name:
- Eaton Bussmann Electronics
Eaton Bussmann Electronics POEB1FB1V13W2X5
FLYBK XFMR EFD15 DUAL 13W 5V 0.01A 2.6A
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electronics |
---|---|
Manufacturers Part # | POEB1FB1V13W2X5 |
Lead Time | 12 Week Lead Time |
Industry Alias | 504-POEB1FB1V13W2X5 |
Packaging | Tape and Reel |
Factory Pack Quantity | 250 |
Height | 9 mm |
Length | 22.3 mm |
Width | 17.3 mm |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Termination Style | SMD/SMT |
Product | Flyback Transformers |
Operating Temperature Range | - 40 C to + 125 C |
Inductance | 155 uH |
Maximum DC Resistance | 500 mOhms |
Isolation Voltage | 1.5 kVAC |
Shielding | Unshielded |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504314035 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.