POEA2FB1V18W1X12
- Manufacturer Name:
- Eaton Bussmann Electronics
Eaton Bussmann Electronics POEA2FB1V18W1X12
FLYBK XFMR EP13 SINGLE 18.5W 12V 1.5A
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electronics |
---|---|
Manufacturers Part # | POEA2FB1V18W1X12 |
Lead Time | 12 Week Lead Time |
Industry Alias | 504-POEA2FB1V18W1X12 |
Packaging | Tape and Reel |
Factory Pack Quantity | 200 |
Height | 14 mm |
Length | 17.65 mm |
Width | 14.5 mm |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Termination Style | SMD/SMT |
Power Rating | 18 W |
Product | Flyback Transformers |
Operating Temperature Range | - 40 C to + 125 C |
Inductance | 37 uH |
Isolation Voltage | 1.5 kVAC |
Shielding | Unshielded |
Maximum DC Resistance | 70 mOhms |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504314035 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.