PM6531
- Manufacturer Name:
- Pulse
Pulse PM6531
Isolated DC/DC Converters - SMD
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | PM6531 |
Lead Time | 15 Week Lead Time |
Factory Pack Quantity | 19 |
Height | 7.32 mm |
Length | 25.53 mm |
Width | 11.89 mm |
Maximum Operating Temperature | + 70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Product | Isolated |
Output Current-Channel 1 | 200 mA |
Output Voltage-Channel 1 | 9 V |
Isolation Voltage | 2 kVAC |
Number of Outputs | 1 Output |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8532290040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.