PLT2S-M300
- Manufacturer Name:
- Panduit
Panduit PLT2S-M300
Cable Ties PAN-TY CABLE TIE
- Active
Availability
- Factory Lead Time:
- 2 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panduit |
---|---|
Manufacturers Part # | PLT2S-M300 |
Series | PLT |
Lead Time | 2 Week Lead Time |
Industry Alias | 644-PLT2S-M300, PLT2S-M300 |
Factory Pack Quantity | 1000 |
Length | 7.4 in |
Width | 0.19 in |
Material | Nylon 6.6 |
Type | Standard |
Features | Heat Stabilized Weather Resistant |
Product | Standard Cable Ties |
Tradename | Pan-Ty |
Compliance | CSA; UL 62275 Type 2; UL E56854 |
Color | Black |
Length - in | 7.4 in |
Length - mm | 188 mm |
Width - in | 0.19 in |
Width - mm | 4.8 mm |
Maximum Bundle Diameter | 1.88 in |
Tensile Strength | 23 kg |
Maximum Bundle Diameter - in | 1.88 in |
Maximum Bundle Diameter - mm | 47.8 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 3926909985 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.