PL-1-1.5-76X127-15


Manufacturer Name:
 Wakefield Thermal

Wakefield Thermal PL-1-1.5-76X127-15

GAP PADS - ULTIMIFLUX 1.5W/MK, 1MM THK, 3\" X 5\", SHORE00: 15, BLUE/GRAY

  • ecad
  • Active

Availability

Factory Lead Time:
10 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerWakefield Thermal
Manufacturers Part #PL-1-1.5-76X127-15
Lead Time10 Week Lead Time
Industry Alias567-PL11.576X12715
Factory Pack Quantity1
Length127 mm
Width76.2 mm
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 50 C
Flammability RatingUL 94 V-0
ProductThermal Pads
TradenameulTIMiFlux
ColorGray
Thickness1 mm
Thermal Conductivity1.5 W/m-K

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3919905060