PL-1-12-76X127-75
- Manufacturer Name:
- Wakefield Thermal
Wakefield Thermal PL-1-12-76X127-75
GAP PADS - ULTIMIFLUX 12.0W/MK, 1MM THK, 3\" X 5\", SHORE00: 75, GRAY
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Wakefield Thermal |
---|---|
Manufacturers Part # | PL-1-12-76X127-75 |
Lead Time | 10 Week Lead Time |
Industry Alias | 567-PL11276X12775 |
Factory Pack Quantity | 1 |
Length | 127 mm |
Width | 76.2 mm |
Maximum Operating Temperature | + 200 C |
Minimum Operating Temperature | - 50 C |
Flammability Rating | UL 94 V-0 |
Product | Thermal Pads |
Tradename | ulTIMiFlux |
Color | Gray |
Thickness | 1 mm |
Thermal Conductivity | 12 W/m-K |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 3919905060 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.