PHG.4K.310.CLLC11
- Manufacturer Name:
- LEMO
LEMO PHG.4K.310.CLLC11
Circular Push Pull Connectors
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | LEMO |
---|---|
Manufacturers Part # | PHG.4K.310.CLLC11 |
Lead Time | 14 Week Lead Time |
Industry Alias | 736-PHG.4K.310CLLC11 |
Factory Pack Quantity | 1 |
Mounting Style | Free Hanging |
Current Rating | 17 A |
Termination Style | Solder |
Product | Connectors |
Voltage Rating | 10 V |
IP Rating | IP68 |
Contact Gender | Socket (Female) |
Wire Gauge | 24 AWG to 16 AWG |
Shell Plating | Nickel |
Shell Material | Brass |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.