PHG.2T.542.CLLC60Z


Manufacturer Name:
 LEMO

LEMO PHG.2T.542.CLLC60Z

Circular Push Pull Connectors Inline Recep USB 3.1 Size 2 Series T

  • ecad
  • Active

Availability

Factory Lead Time:
14 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerLEMO
Manufacturers Part #PHG.2T.542.CLLC60Z
Lead Time14 Week Lead Time
Industry Alias736-PHG2T542.CLLC60Z
Factory Pack Quantity1
Mounting StyleCable Mount
Contact PlatingNickel
Current Rating5 A
Termination StyleSolder
ProductConnectors
Connector TypeStraight Socket (Receptacle)
IP RatingIP50
Contact GenderSocket (Female)
Wire Gauge26 AWG to 22 AWG
Shell MaterialBrass

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536694010