PGZ.1S.275.CTME61Z
- Manufacturer Name:
- LEMO
LEMO PGZ.1S.275.CTME61Z
Circular Push Pull Connectors Inline Receptacle
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | LEMO |
---|---|
Manufacturers Part # | PGZ.1S.275.CTME61Z |
Lead Time | 14 Week Lead Time |
Industry Alias | 736-PGZ1S275.CTME61Z |
Factory Pack Quantity | 1 |
Mounting Style | Cable Mount |
Current Rating | 3 A |
Termination Style | Crimp |
Product | Connectors |
Connector Type | Receptacle |
IP Rating | IP50 |
Contact Gender | Socket (Female) |
Shell Material | Brass |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.